+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6800-BL

Clip-on probe; pincers type; 500mA; 60VDC; blue; 0.8mm; 30VAC

Manufacturer: ELECTRO-PJP

Manufacturer part number:
6800-BL
TME Symbol:
PJP6800-BL

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
clip-on probe
Kind of clip-on probe
pincers type
Current rating
0.5A
Rated voltage
30V AC/60V DC
Colour
blue
Grip capacity
max. 0.6mm
Socket size
0.8mm
Overall length
42.6mm
Dimensions
Gross weight5 g
See other products in this category: Test hooks ELECTRO-PJP,
*
6800-BL
0 in TME stock
Net price for quantities from 1 pcs - 16.39 USDGross price for quantities from 1 pcs - 16.39 USD
Net price for quantities from 5 pcs - 15.28 USDGross price for quantities from 5 pcs - 15.28 USD
Net price for quantities from 10 pcs - 13.97 USDGross price for quantities from 10 pcs - 13.97 USD
No. of pieces (Multiplicity: 1)