+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38101000

Enclosure: multipurpose; X: 58mm; Y: 64mm; Z: 34mm; polyamide; grey


Manufacturer: BOPLA

Manufacturer part number:
38101000
TME Symbol:
PK101

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
58mm
Dimension Y
64mm
Dimension Z
34mm
Enclosure material
polyamide
Body colour
grey
IP rating
IP65
Dimensions
Gross weight88.8 g
Certificates
EAN code4049505033270
See other products in this category: Multipurpose Enclosures BOPLA,
*
38101000
1 in TME stock
Net price for quantities from 1 pcs - 18.20 USDGross price for quantities from 1 pcs - 18.20 USD
Net price for quantities from 5 pcs - 17.24 USDGross price for quantities from 5 pcs - 17.24 USD
Net price for quantities from 10 pcs - 16.39 USDGross price for quantities from 10 pcs - 16.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.