+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38102200

Enclosure: junction box; X: 64mm; Y: 98mm; Z: 34mm; polyamide; IP65

Manufacturer: BOPLA

Manufacturer part number:
38102200
TME Symbol:
PK102-211

Specification

Manufacturer
BOPLA
Type of enclosure
junction box
Dimension X
64mm
Dimension Y
98mm
Dimension Z
34mm
Enclosure material
polyamide
IP rating
IP65
Version
with cable gland
Body colour
grey
Enclosure description
2 x gland
Gland thread
PG11
Dimensions
Gross weight138.3 g
Certificates
EAN code4049505032624
See other products in this category: Junction boxes BOPLA,
*
38102200
3 in TME stock
Net price for quantities from 1 pcs - 23.33 USDGross price for quantities from 1 pcs - 23.33 USD
Net price for quantities from 5 pcs - 22.07 USDGross price for quantities from 5 pcs - 22.07 USD
Net price for quantities from 25 pcs - 20.99 USDGross price for quantities from 25 pcs - 20.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.