+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PK 102

Enclosure: multipurpose; X: 64mm; Y: 98mm; Z: 34mm; polyamide; grey


Manufacturer: BOPLA

Manufacturer part number:
PK 102
TME Symbol:
PK102

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
64mm
Dimension Y
98mm
Dimension Z
34mm
Enclosure material
polyamide
Body colour
grey
IP rating
IP65
Dimensions
Gross weight105.37 g
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
*
PK 102
2 in TME stock
Net price for quantities from 1 pcs - 21.18 USDGross price for quantities from 1 pcs - 21.18 USD
Net price for quantities from 5 pcs - 20.06 USDGross price for quantities from 5 pcs - 20.06 USD
Net price for quantities from 25 pcs - 19.07 USDGross price for quantities from 25 pcs - 19.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.