+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PK 115

Enclosure: multipurpose; X: 80mm; Y: 175mm; Z: 57mm; polyamide; grey


Manufacturer: BOPLA

Manufacturer part number:
PK 115
TME Symbol:
PK115

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
175mm
Dimension Z
57mm
Enclosure material
polyamide
Body colour
grey
IP rating
IP65
Dimensions
Gross weight327.4 g
Certificates
See other products in this category: Multipurpose Enclosures BOPLA,
*
PK 115
1 in TME stock
Net price for quantities from 1 pcs - 40.54 USDGross price for quantities from 1 pcs - 40.54 USD
Net price for quantities from 5 pcs - 38.37 USDGross price for quantities from 5 pcs - 38.37 USD
Net price for quantities from 25 pcs - 36.48 USDGross price for quantities from 25 pcs - 36.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.