+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PK2N-2KJE-SD

IR transmitter; 840÷870nm; transparent; 830mW; 80°; 1.3÷2VDC; 1A


Manufacturer: ProLight Opto

Manufacturer part number:
PK2N-2KJE-SD
TME Symbol:
PK2N-2KJE-SD

Specification

Manufacturer
ProLight Opto
Type of diode
IR transmitter
Wavelength
840...870nm
LED lens
transparent
Radiant power
830mW
Viewing angle
80°
Operating voltage
1.3...2V DC
Dimensions
3.45x2.5mm
LED current
1A
LED version
EMITER
Shape
square
Manufacturer series
Phenix
Case - mm
3535
Gross weight0.087 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: IR LEDs ProLight Opto,
See other products from this series.:
*
PK2N-2KJE-SD
7 in TME stock
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.19 USD
Net price for quantities from 5 pcs - 1.01 USDGross price for quantities from 5 pcs - 1.01 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.96 USDGross price for quantities from 100 pcs - 0.96 USD
Net price for quantities from 500 pcs - 0.85 USDGross price for quantities from 500 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs