+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of sound transducer | piezo signaller | |
Sound transducer features | without built-in generator | |
Height | 3mm | |
Operating voltage | 12.5V | |
Capacitance | 19.5nF | |
Body dimensions | 12x12x3mm | |
Operating temperature | -40...85°C |