+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PKMCS1818E2001-R1

Sound transducer: piezo signaller; without built-in generator


Manufacturer: MURATA

Manufacturer part number:
PKMCS1818E2001-R1
TME Symbol:
PKMCS1818E2001-R1

Specification

Manufacturer
MURATA
Type of sound transducer
piezo signaller
Sound transducer features
without built-in generator
Mounting
SMD
Height
8mm
Operating voltage
12.5V
Body dimensions
18x18x8mm
Gross weight1.594 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Piezo Transducers without Generator MURATA,
*
PKMCS1818E2001-R1
134 in TME stock
Net price for quantities from 1 pcs - 1.75 USDGross price for quantities from 1 pcs - 1.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 250 pcs