+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 1030

Tester: non-contact voltage detector; 50÷1000VAC; 50/60Hz

Manufacturer: PEAKTECH

Manufacturer part number:
P 1030
TME Symbol:
PKT-P1030

Specification

Manufacturer
PEAKTECH
Type of tester
non-contact voltage detector
Detected voltage range
50...1000V AC
Frequency range of detectable voltage
50/60Hz
Pollution degree
2
Additional functions
white LED torch
Operating temperature
-10...50°C
Conform to the norm
CAT III 1000V EN 61010
Dimensions
157x26mm
Power supply
  • battery AAA 1,5V x2
Measuring instrument features
  • clip
  • optical (LED) and acoustic indication of detected voltage
Gross weight116.52 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers PEAKTECH,
*
P 1030
15 in TME stock
Net price for quantities from 1 pcs - 14.12 USDGross price for quantities from 1 pcs - 14.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs