+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 1032

Tester: non-contact voltage detector; 12÷1000VAC; 50/60Hz

Manufacturer: PEAKTECH

Manufacturer part number:
P 1032
TME Symbol:
PKT-P1032

Specification

Manufacturer
PEAKTECH
Type of tester
non-contact voltage detector
Detected voltage range
0.012...1kV AC
Frequency range of detectable voltage
50/60Hz
Pollution degree
2
Additional functions
white LED torch
Operating temperature
0...50°C
Conform to the norm
CAT IV 1000V EN 61010
Dimensions
160x28x24mm
Power supply
  • battery AAA 1,5V x2
Measuring instrument features
  • optical (LED) indication of detected voltage
  • vibration mode
Gross weight136.2 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers PEAKTECH,
*
P 1032
6 in TME stock
Net price for quantities from 1 pcs - 23.86 USDGross price for quantities from 1 pcs - 23.86 USD
No. of pieces (Multiplicity: 1)