+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 1035

Digital multimeter; LCD; 3,5 digit (2000); VAC: 200V,600V


Manufacturer: PEAKTECH

Manufacturer part number:
P 1035
TME Symbol:
PKT-P1035

Specification

Manufacturer
PEAKTECH
Type of meter
digital multimeter
Measurement
AC voltage, DC current, DC voltage, resistance
Kind of display used
LCD
Display parameters
3,5 digit (2000)
DC voltage measuring range
200mV/2V/20V/200V/600V
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
200V/600V
AC voltage measuring accuracy
±(1.2% + 10 digit)
DC current measuring range
2mA/20mA/200mA/10A
DC current measuring accuracy
±(1% + 2 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ
Resistance measuring accuracy
±(0.8%+2 digit)
Diode test
1mA @2.8V
Test
battery
Conform to the norm
CAT IV 600V EN 61010
Dimensions (W x H x D)
70x150x48mm
Illumination
yes
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • case
  • test leads
  • user's manual
Measuring instrument features
  • low battery indicator
  • socket for testing transistors' gain (hFE) parameter
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight484.5 g

WATCH VIDEO

See other products in this category: Portable digital multimeters PEAKTECH,
*
P 1035
2 in TME stock
Net price for quantities from 1 pcs - 32.21 USDGross price for quantities from 1 pcs - 32.21 USD
Net price for quantities from 5 pcs - 30.41 USDGross price for quantities from 5 pcs - 30.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.