+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 1070

Digital multimeter; LCD; 3,5 digit (2000); VAC: 200V,300V


Manufacturer: PEAKTECH

Manufacturer part number:
P 1070
TME Symbol:
PKT-P1070

Specification

Manufacturer
PEAKTECH
Type of meter
digital multimeter
Measurement
AC voltage, continuity, DC current, DC voltage, resistance, temperature (external probe required)
Kind of display used
LCD
Display parameters
3,5 digit (2000)
DC voltage measuring range
200mV/2V/20V/200V/300V
DC voltage measuring accuracy
±(0.5% + 5 digit)
AC voltage measuring range
200V/300V
AC voltage measuring accuracy
±(1.2% + 5 digit)
DC current measuring range
0.2mA/2mA/20mA/200mA/10A
DC current measuring accuracy
±(1% + 5 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ
Resistance measuring accuracy
±(1.2%+5 digit)
Diode test
1.5mA @2800mV
Continuity test
acoustic indication, 20Ω...150Ω
Conform to the norm
CAT III 300V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
70x140x30mm
Measuring instrument features
low battery indicator
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • K-type thermocouple
  • test leads
  • user's manual
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight254.3 g

WATCH VIDEO

See other products in this category: Portable digital multimeters PEAKTECH,
*
P 1070
13 in TME stock
Net price for quantities from 1 pcs - 18.14 USDGross price for quantities from 1 pcs - 18.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.