+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 1071

Digital multimeter; LCD; 3,5 digit (2000); VDC: 2V,20V,200V,600V


Manufacturer: PEAKTECH

Manufacturer part number:
P 1071
TME Symbol:
PKT-P1071

Specification

Manufacturer
PEAKTECH
Type of meter
digital multimeter
Measurement
AC current, AC voltage, continuity, DC current, DC voltage, resistance, temperature (external probe required)
Kind of display used
LCD
Display parameters
3,5 digit (2000)
DC voltage measuring range
2V/20V/200V/600V
DC voltage measuring accuracy
±(0.5% + 3 digit)
AC voltage measuring range
2V/20V/200V/600V
AC voltage measuring accuracy
±(1% + 3 digit) @600V, ±(1% + 6 digit) @2V
DC current measuring range
2A/10A
DC current measuring accuracy
±(1% + 3 digit) @2A, ±(1.5% + 3 digit) @10A
AC current measuring range
2A/10A
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ
Temperature measuring range
-200...1200°C
Temperature measurement accuracy
±(2% + 3°C)
Diode test
1mA @1.5V
Test
diodes
Continuity test
acoustic indication, <50Ω
Conform to the norm
CAT III 600V
Dimensions (W x H x D)
130x63x35mm
Measuring instrument features
low battery indicator
AC current measuring accuracy
  • ±(1.5% + 3 digit)@2A
  • ±(2% + 3 digit)@10A
Resistance measuring accuracy
  • ±(0.5%+2 digit)@(2kΩ...2MΩ)
  • ±(0.5%+3 digit)@(200Ω)
  • ±(1.5%+3 digit)@(20MΩ)
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • K-type thermocouple
  • test leads
  • user's manual
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight253.1 g
Certificates

WATCH VIDEO

See other products in this category: Portable digital multimeters PEAKTECH,
*
P 1071
3 in TME stock
Net price for quantities from 1 pcs - 16.89 USDGross price for quantities from 1 pcs - 16.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.