+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 1072

Digital multimeter; LCD; 3,75 digit (3999); True RMS AC


Manufacturer: PEAKTECH

Manufacturer part number:
P 1072
TME Symbol:
PKT-P1072

Specification

Manufacturer
PEAKTECH
Type of meter
digital multimeter
Measurement
AC voltage, capacitance, continuity, DC voltage, frequency, resistance, temperature (external probe required)
Kind of display used
LCD
Display parameters
3,75 digit (3999)
DC voltage measuring range
4V/40V/400V/600V
DC voltage measuring accuracy
±(0.5% + 3 digit)
AC voltage measuring range
4V/40V/400V/600V
AC voltage measuring accuracy
±(1% + 3 digit) @600V, ±(1% + 6 digit) @4V
DC current measuring accuracy
±(1% + 3 digit) @4A, ±(1.5% + 3 digit) @10A
True effective value measurement
True RMS AC
Resistance measuring range
0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
4nF/40nF/400nF/4µF/40µF/400µF/1mF
Capacitance measuring accuracy
±(3%+15 digit) @ 0.04µF...1mF, ±(5%+30 digit) @ 4nF
Frequency measuring range
40Hz/400Hz/4kHz
Frequency measuring accuracy
±(0.5%+3 digit)
Temperature measuring range
-200...1200°C
Temperature measurement accuracy
±(2% + 3°C)
Diode test
1mA @1.5V
Test
diodes
Continuity test
acoustic indication, <50Ω
Conform to the norm
CAT III 600V
Dimensions (W x H x D)
130x63x35mm
AC current measuring accuracy
  • ±(1.5% + 3 digit)@4A
  • ±(2% + 3 digit)@10A
Resistance measuring accuracy
  • ±(0.5%+2 digit)@(2kΩ...2MΩ)
  • ±(0.5%+3 digit)@(200Ω)
  • ±(1.5%+3 digit)@(20MΩ)
Power supply
  • battery LR03 AAA 1,5V x2
Standard equipment
  • K-type thermocouple
  • test leads
  • user's manual
Measuring instrument features
  • automatic measurement of many parameters
  • low battery indicator
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight250 g
Certificates

WATCH VIDEO

See other products in this category: Portable digital multimeters PEAKTECH,
*
P 1072
5 in TME stock
Net price for quantities from 1 pcs - 18.30 USDGross price for quantities from 1 pcs - 18.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.