+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 1090

Tester: electrical; LCD; 3,5 digit (1999); Sampling: 2-3x/s; IP64

Manufacturer: PEAKTECH

Manufacturer part number:
P 1090
TME Symbol:
PKT-P1090

Specification

Manufacturer
PEAKTECH
Type of tester
electrical
Kind of display used
LCD
Display parameters
3,5 digit (1999)
Measurement
AC voltage, DC voltage
Sampling
2-3x/s
AC voltage measuring range
6V/12V/24V/50V/120V/230V/400V
AC voltage measuring accuracy
±(1.5% + 5 digit)
Bandwidth for AC voltage measurements
50/60Hz
DC voltage measuring range
6V/12V/24V/50V/120V/230V/400V/690V
DC voltage measuring accuracy
±(1% + 3 digit)
Continuity test
acoustic indication, <200kΩ
Additional functions
torch
IP rating
IP64
Conform to the norm
CAT III 690V CAT IV 600V EN 61010
Body dimensions
52x255x40mm
Weight without batteries
215g
Illumination
yes
Bargraph
yes
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • AC/DC voltage indicator
  • AutoTest function
  • indicates phase sequence
  • low impedance test
  • polarization indicator
Standard equipment
  • case
  • user's manual
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight448.6 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers PEAKTECH,
*
P 1090
0 in TME stock
Net price for quantities from 1 pcs - 68.69 USDGross price for quantities from 1 pcs - 68.69 USD
No. of pieces (Multiplicity: 1)