+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 1095

Tester: electrical; LED; 0÷60Hz; Additional functions: torch; IP64

Manufacturer: PEAKTECH

Manufacturer part number:
P 1095
TME Symbol:
PKT-P1095

Specification

Manufacturer
PEAKTECH
Type of tester
electrical
Kind of display used
LED
Measurement
AC voltage, DC voltage
AC voltage measuring range
12V/24V/36V/50V/120V/230V/400V/690V
Bandwidth for AC voltage measurements
0...60Hz
DC voltage measuring range
12V/24V/36V/50V/120V/230V/400V/690V
Continuity test
acoustic indication, <300kΩ
Additional functions
torch
IP rating
IP64
Conform to the norm
CAT III 690V CAT IV 600V EN 61010
Body dimensions
52x255x40mm
Weight without batteries
215g
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • AC/DC voltage indicator
  • AutoTest function
  • indicates phase sequence
  • polarization indicator
Standard equipment
  • case
  • user's manual
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight378.3 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers PEAKTECH,
*
P 1095
5 in TME stock
Net price for quantities from 1 pcs - 41.58 USDGross price for quantities from 1 pcs - 41.58 USD
No. of pieces (Multiplicity: 1)