+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 1096

Tester: electrical; LCD; 3,5 digit (1999); VAC: 6÷1000V; 0÷400Hz

Manufacturer: PEAKTECH

Manufacturer part number:
P 1096
TME Symbol:
PKT-P1096

Specification

Manufacturer
PEAKTECH
Type of tester
electrical
Kind of display used
LCD
Display parameters
3,5 digit (1999)
Measurement
AC voltage, DC voltage
AC voltage measuring range
6...1000V
AC voltage measuring accuracy
±(3% + 5 digit)
Bandwidth for AC voltage measurements
0...400Hz
DC voltage measuring range
6...1000V
DC voltage measuring accuracy
±(3% + 5 digit)
Continuity test
acoustic indication, <400kΩ
Additional functions
torch
IP rating
IP64
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Body dimensions
70x255x30mm
Weight without batteries
270g
Illumination
yes
Bargraph
yes
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • AC/DC voltage indicator
  • indicates phase sequence
  • low impedance test
  • polarization indicator
Standard equipment
  • case
  • user's manual
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight416.8 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers PEAKTECH,
*
P 1096
10 in TME stock
Net price for quantities from 1 pcs - 79.45 USDGross price for quantities from 1 pcs - 79.45 USD
No. of pieces (Multiplicity: 1)