+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 1286

PC connected oscilloscope; 100MHz; Ch: 2; 10Mpts; 500Msps; ≤3.5ns


Manufacturer: PEAKTECH

Manufacturer part number:
P 1286
TME Symbol:
PKT-P1286

Specification

Manufacturer
PEAKTECH
Type of oscilloscope
PC connected oscilloscope
Band
100MHz
Number of channels
2
Memory record length
10Mpts
Sampling
500Msps
Converter resolution
8bit
Trigger modes
automatic, normal, single
Input coupling
AC, DC, GND
Dimensions
120x18x190mm
Input impedance
1MΩ/15pF
Rise time
≤3.5ns
Input sensitivity
2mV/div...5V/div
Software
included
Standard equipment
  • case
  • oscilloscope probe x2
  • power supply
  • USB cable
  • user's manual
Interface
  • LAN
  • USB
  • USB Host
Measuring instrument features
  • FFT analysis: Rectangular, Hamming, Hanning, Blackman-Harris
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • Pass/Fail function
Gross weight1.1316 kg

WATCH VIDEO

See other products in this category: PC connected oscilloscopes PEAKTECH,
*
P 1286
2 in TME stock
Net price for quantities from 1 pcs - 405.93 USDGross price for quantities from 1 pcs - 405.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.