+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 2005 A

Digital multimeter; LCD; 3,5 digit (1999); -20÷1000°C

Manufacturer: PEAKTECH

Manufacturer part number:
P 2005 A
TME Symbol:
PKT-P2005A

Specification

Manufacturer
PEAKTECH
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, inductance, resistance, temperature (external probe required)
Kind of display used
LCD
Display parameters
3,5 digit (1999)
DC voltage measuring range
200mV/2V/20V/200V/1kV
DC voltage measuring accuracy
±(0.5% + 3 digit)
AC voltage measuring range
200mV/2V/20V/200V/1kV
AC voltage measuring accuracy
±(0.8% + 5 digit)
DC current measuring range
2mA/20mA/200mA/10A
DC current measuring accuracy
±(0.8% + 3 digit)
AC current measuring range
2mA/20mA/200mA/10A
AC current measuring accuracy
±(1% + 5 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ/2GΩ
Capacitance measuring range
20nF/200nF/2µF/20µF/200µF
Capacitance measuring accuracy
±(2.5%+ 20 digit)
Inductance measuring range
2mH/20mH/200mH/2H/20H
Inductance measuring accuracy
±(2.5% + 20 digit)
Frequency measuring range
2kHz/20kHz/200kHz/2MHz/10MHz
Frequency measuring accuracy
±(1%+10 digit)
Temperature measuring range
-20...1000°C
Temperature measurement accuracy
±(1% + 4 digit)
Resistance measuring accuracy
±(0.8%+3 digit)
Diode test
1mA @2V
Continuity test
acoustic indication, <70Ω
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
201x101x68mm
Illumination
yes
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • adapter for capacitance and transistors' gain (hFE) measurement
  • case
  • test leads
  • thermocouple
  • thermocouple adapter
Measuring instrument features
  • automatic power-off
  • low battery indicator
  • manual ranging
  • PEAK HOLD function
  • socket for testing transistors' gain (hFE) parameter
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight814.6 g

WATCH VIDEO

PEAKTECH P 2005A Digital Multimeter – product description

The PEAKTECH P 2005A model is a universal digital multimeter designed for users working with electrical installations as well as in electronics or maintenance fields. Its functionality and measurement range make it equally suitable for use in a service workshop, educational laboratory, and semi-professional applications.

The device meets the overvoltage category requirements of CAT III 1000V and CAT IV 600V, which means safe measurement capability not only in consumer circuits but also in power supply installations – obviously within the limits defined by safety standards. In practice, this translates into greater versatility, especially for electricians and technicians.

The meter's construction is also noteworthy. The casing is double insulated and covered with a flexible rubber layer. This design not only improves resistance to mechanical damage but also provides a firmer grip and greater comfort during work, which is especially important in challenging field conditions.

PeakTech 2005A Digital Multimeter Review – Feature-Packed, Rugged & Reliable

Measurement functions and application range

One of the strongest features of the P 2005A model is the wide range of available measurement functions. The multimeter allows measurement of DC and AC voltage up to 1000V and current up to 10A, with (as in most meters of this class) attention required to appropriate measurement ranges and time limits for the highest current values. The accuracy of DC voltage measurement is about ±0.5%, which is typical for meters in this class.

In the passive measurement range, the device offers the possibility to check resistance up to 2GΩ, allowing analysis of both standard circuits and very high impedance systems. Additional measurements include capacitance (up to 200µF) and inductance (up to 20H, using an adapter – LC/hFE socket) – functions less often found in simple multimeters but useful for diagnosing electronic components.

The multimeter also handles frequency measurement up to 10MHz, enabling signal analysis in basic electronic and service applications. It is important to remember, however, that the maximum frequency applies to signals with appropriate input parameters as specified by the manufacturer’s documentation.

An important functional extension is also the measurement of temperature in the range of -20...1000°C, performed using the included type K thermocouple. This solution is used, among others, in heating device servicing, HVAC systems, and process control.

In addition to basic measurements, the meter also allows:

  • testing semiconductor diodes,
  • checking circuit continuity with an acoustic signal,
  • measuring transistor gain (hFE).

Such a wide set of functions makes the device suitable as a universal diagnostic tool – both in working with installations and electronics.

It is worth emphasizing that this model uses manual range selection, which is an advantage for many users. It allows faster reaction to changes in the measured signal and provides greater control over measurement than automatic solutions, especially in situations requiring precise diagnostics.

Display and operation

Results are read via an LCD display with a resolution of 3.5 digits (up to 1999 counts). The use of backlighting significantly improves readability in low light, which often proves essential in practice, for example during work in switchboards or technical installations.

The user also has access to the PEAK HOLD function, which allows storing the peak value. This is especially useful for measuring variable or pulse signals.

The multimeter is also equipped with an automatic shutoff that protects the battery from excessive discharge, as well as a low battery indicator.

User ergonomics are also enhanced by design details such as a stable rear stand and holders for test leads, facilitating work in a stationary mode.

Safety and construction

Regarding user safety, the key importance lies in the standards met by the meter and the design solutions applied. The P 2005A model works in classes CAT III 1000V / CAT IV 600V, meaning it is resistant to overvoltages occurring in electrical installations (both on the consumer side and closer to the power source).

Double insulation and properly designed measurement inputs minimize the risk of electric shock, while clear markings and an intuitive switch layout facilitate correct operation.

The solid design, described as rugged, means the meter tolerates intensive use well – both in workshops and fieldwork.

Power supply and equipment

The multimeter is powered by a standard 9V battery (type 6LR61 / 6F22), ensuring easy access to power sources and quick replacement when needed.

The set includes a complete range of accessories allowing immediate start of work:

  • test leads,
  • type K thermocouple with adapter,
  • adapter for measuring capacitance, inductance, and hFE,
  • transport case,
  • starter battery and user manual,
  • calibration certificate, confirming proper device function right out of the box.

Practical applications

Thanks to the wide range of functions and high safety category, the PEAKTECH P 2005A finds applications in many technical fields. It is suitable for electricians and installers, as well as for diagnostics of electronic circuits or in educational environments.

The inductance measurement and transistor parameter functions make it particularly interesting for electronics professionals and hobbyists alike.

Summary

The PEAKTECH P 2005A is a well-equipped and designed digital multimeter that combines a wide range of measurement functions with a solid, safe design. This allows it to serve as a universal tool in daily technical work.

It is a device for users who expect not only basic functions from a meter but also greater flexibility and capability to work in varied conditions.

See other products in this category: Portable digital multimeters PEAKTECH,
*
P 2005 A
14 in TME stock
Net price for quantities from 1 pcs - 40.63 USDGross price for quantities from 1 pcs - 40.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.