+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

P 2035

Digital multimeter; USB; LCD; 3 5/6 digits (5999); 201x101x68mm


Manufacturer: PEAKTECH

Manufacturer part number:
P 2035
TME Symbol:
PKT-P2035

Specification

Manufacturer
PEAKTECH
Type of meter
digital multimeter
Interface
USB
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
3 5/6 digits (5999)
DC voltage measuring range
600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.5% + 3 digit), ±(0.8% + 10 digit) @1kV
AC voltage measuring range
6V/60V/600V/1kV
AC voltage measuring accuracy
±(0.8% + 5 digit), ±(1.2% + 10 digit) @1kV
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(0.8% + 10 digit) @(600µA...60mA), ±(1.2% + 8 digit) @600mA, ±(2% + 5 digit) @(6A...10A)
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
60nF/0.6µF/6µF/60µF/600µF/6mF
Capacitance measuring accuracy
±(3.5%+ 20 digit), ±(5%+10 digit) @ 600µF...6mF
Frequency measuring range
10Hz/100Hz/1kHz/10kHz/100kHz/1MHz/20MHz
Frequency measuring accuracy
±(0.5%+4 digit)
Temperature measuring range
-20...1000°C
Temperature measurement accuracy
±(1% + 50 digit) @(-20°C...620°C), ±(1.5% + 15 digit) @(620°C...1000°C)
Diode test
0.4mA @2V
Continuity test
acoustic indication, <50Ω
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
201x101x68mm
Software
included
AC current measuring accuracy
  • ±(1% + 15 digit)@600µA
  • ±(1% + 15 digit)@6000µA
  • ±(1% + 15 digit)@60mA
  • ±(3% + 10 digit)@6A
  • ±(3% + 10 digit)@10A
Resistance measuring accuracy
  • ±(0.8%+3 digit)@(6kΩ)
  • ±(0.8%+3 digit)@(60kΩ)
  • ±(0.8%+3 digit)@(600kΩ)
  • ±(0.8%+3 digit)@(6MΩ)
  • ±(0.8%+5 digit)@(600Ω)
  • ±(1%+25 digit)@(60MΩ)
Power supply
  • battery 6F22 9V x1
Standard equipment
  • adapter
  • soft case
  • test probe x1
  • thermocouple
  • USB cable
  • user's manual
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX function
  • overload protection
  • overvoltage protection
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight865.43 g
Certificates

WATCH VIDEO

See other products in this category: Portable digital multimeters PEAKTECH,
*
P 2035
4 in TME stock
Net price for quantities from 1 pcs - 82.70 USDGross price for quantities from 1 pcs - 82.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.