+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 2040

Digital multimeter; USB; LCD; 4,5 digit (20000); Temp: -20÷1000°C


Manufacturer: PEAKTECH

Manufacturer part number:
P 2040
TME Symbol:
PKT-P2040

Specification

Manufacturer
PEAKTECH
Type of meter
digital multimeter
Interface
USB
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
4,5 digit (20000)
DC voltage measuring range
200mV/2V/20V/200V/1kV
DC voltage measuring accuracy
±(0.1% + 10 digit) @1kV, ±(0.5% + 10 digit)
AC voltage measuring range
20mV/2V/20V/200V/1kV
AC voltage measuring accuracy
±(0.8% + 25 digit), ±(1.2% + 25 digit) @1kV
DC current measuring range
0.2mA/2mA/20mA/200mA/2A/10A
DC current measuring accuracy
±(0.8% + 10 digit) @2000µA, ±(1.2% + 10 digit) @200mA, ±(1.5% + 25 digit) @200µA, ±(1.5% + 25 digit) @20mA, ±(2.5% + 25 digit) @(2A...10A)
AC current measuring range
0.2mA/2mA/20mA/200mA/2A/10A
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/20MΩ
Capacitance measuring range
20nF/200nF/2µF/20µF/200µF/2mF/20mF
Capacitance measuring accuracy
±(3.5%+20 digit) @ 200nF...20µF, ±(5%+10 digit) @ 200µF...20mF, ±(5%+40 digit) @ 20nF
Frequency measuring range
200Hz/2kHz/20kHz/2MHz/20MHz
Frequency measuring accuracy
±(0.5%+4 digit)
Temperature measuring range
-20...1000°C
Temperature measurement accuracy
±(1% + 50 digit) @(-20°C...620°C), ±(1.5% + 15 digit) @(620°C...1000°C)
Diode test
0.4mA @2V
Continuity test
acoustic indication, <50Ω
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
201x101x68mm
Software
included
AC current measuring accuracy
  • ±(1.5% + 15 digit)@2000µA
  • ±(1.5% + 15 digit)@20mA
  • ±(2% + 5 digit)@200mA
  • ±(3% + 10 digit)@2A
  • ±(3% + 10 digit)@10A
Resistance measuring accuracy
  • ±(0.05%+30 digit)@(200Ω)
  • ±(0.8%+5 digit)@(2kΩ)
  • ±(0.8%+5 digit)@(20kΩ)
  • ±(0.8%+5 digit)@(200kΩ)
  • ±(0.8%+5 digit)@(2MΩ)
  • ±(2%+25 digit)@(1kΩ)
  • ±(2%+25 digit)@(20MΩ)
  • ±(5%+30 digit)@(10kΩ)
  • ±(5%+30 digit)@(20MΩ)
Power supply
  • battery 6F22 9V x1
Standard equipment
  • adapter
  • soft case
  • test probe x1
  • thermocouple
  • USB cable
  • user's manual
Measuring instrument features
  • automatic power-off
  • HOLD function
  • MIN/MAX function
  • overload protection
  • overvoltage protection
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight871.2 g
Certificates

WATCH VIDEO

See other products in this category: Portable digital multimeters PEAKTECH,
*
P 2040
6 in TME stock
Net price for quantities from 1 pcs - 111.36 USDGross price for quantities from 1 pcs - 111.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.