+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 2175

LCR meter; LCD; 4,5 digit (11000); L accuracy: ±(2%+0.2mH)

Manufacturer: PEAKTECH

Manufacturer part number:
P 2175
TME Symbol:
PKT-P2175

Specification

Manufacturer
PEAKTECH
Type of meter
LCR meter
Kind of display used
LCD
Display parameters
4,5 digit (11000)
Resistance measuring range
110Ω/1.1kΩ/11kΩ/110kΩ/1.1MΩ/11MΩ/110MΩ
Capacitance measuring range
11nF/110nF/1.1µF/11µF/110µF/1.1mF/11mF/110mF
Inductance measuring accuracy
±(2% + 0.2mH)
Capacitance measuring accuracy
±(3%+ 10 digit)
Resistance measuring accuracy
±(1.2%+8 digit)
Diode test
0.3mA @1.1V
Continuity test
acoustic indication, <30Ω
Measurement
continuity, frequency, inductance, resistance
Inductance measuring range
11mH/110mH/11H/20H
Illumination
yes
Dimensions
82x182x55mm
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • automatic power-off
  • MIN/MAX/REL function
Standard equipment
  • case
  • test leads
  • user's manual
Gross weight666.3 g

WATCH VIDEO

See other products in this category: LCR Meter PEAKTECH,
*
P 2175
8 in TME stock
Net price for quantities from 1 pcs - 88.23 USDGross price for quantities from 1 pcs - 88.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.