+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 2180

LCR meter; LCD; (5999); R range: 600Ω,6kΩ,60kΩ,600kΩ,6MΩ,60MΩ


Manufacturer: PEAKTECH

Manufacturer part number:
P 2180
TME Symbol:
PKT-P2180

Specification

Manufacturer
PEAKTECH
Type of meter
LCR meter
Kind of display used
LCD
Display parameters
(5999)
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
40nF/400nF/4µF/40µF/400µF/4mF
DC voltage measuring range
600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.1% + 2 digit)
AC voltage measuring range
6V/60V/600V/1kV
AC voltage measuring accuracy
±(0.8% + 4 digit)
Frequency measuring range
10...10MHz
Frequency measuring accuracy
±(1.2%+3 digit)
Temperature measuring range measured by probe
-20...1000°C
Temperature measuring accuracy (measurement with probe)
±(3% + 5°C)
Bandwidth for AC voltage measurements
40...400Hz
DC current measuring range
600µA/6mA/60mA/600mA
DC current measuring accuracy
±(0.8% + 3 digit)
AC current measuring range
600µA/6mA/60mA/600mA
AC current measuring accuracy
±(1% + 3 digit)
Capacitance measuring accuracy
±(3%+ 5 digit)
Inductance measuring accuracy
±(3% + 5 digit)
Resistance measuring accuracy
±(0.5%+2 digit)
Bandwidth for AC current measurements
40...400Hz
Diode test
0.3mA @2V
Continuity test
acoustic indication, <30Ω
Measurement
AC current, AC voltage, continuity, DC current, DC voltage, frequency, inductance, resistance, temperature (external probe required)
Inductance measuring range
600µH/6mH/60mH/600mH/6H
Bargraph
yes
Dimensions
82x182x55mm
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • automatic power-off
  • MIN/MAX/REL function
Standard equipment
  • case
  • K-type thermocouple
  • test leads
  • user's manual
Gross weight649.9 g

WATCH VIDEO

See other products in this category: LCR Meter PEAKTECH,
*
P 2180
4 in TME stock
Net price for quantities from 1 pcs - 110.16 USDGross price for quantities from 1 pcs - 110.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.