+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 2275

Programmable electronic load DC; 0÷360V; 30A; 150W; Display: LCD


Manufacturer: PEAKTECH

Manufacturer part number:
P 2275
TME Symbol:
PKT-P2275

Specification

Manufacturer
PEAKTECH
Type of meter
programmable electronic load DC
Operating voltage
0...360V
Operating current
30A
Maximum power
150W
Dimensions
225x100x310mm
Kind of display used
LCD
Operating modes
constant current, constant power, constant resistance, constant voltage
Protection
against reverse polarity, anti-overload OPP, anti-overvoltage OVP, over current OCP, overheating OTP
Software
included
Test
battery
Interface
  • RS232
  • USB
Standard equipment
  • mains cable
  • USB adapter
  • user's manual
Measuring instrument features
  • dynamic load test function
  • high accuracy
Supply voltage
  • 100...240V AC
Gross weight4.2828 kg

WATCH VIDEO

See other products in this category: Electronic Loads PEAKTECH,
*
P 2275
4 in TME stock
Net price for quantities from 1 pcs - 446.61 USDGross price for quantities from 1 pcs - 446.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 pcs