+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 2720

Meter: safety analyzer; LCD; VAC: 55÷270V; 50Hz; 100uA÷20mA; IP40

Manufacturer: PEAKTECH

Manufacturer part number:
P 2720
TME Symbol:
PKT-P2720

Specification

Manufacturer
PEAKTECH
Type of meter
safety analyzer
Kind of display used
LCD
AC voltage measuring range
55...270V
Measurement
insulation resistance, leakage current, protective conductor resistance
Frequency measuring range
50Hz
Insulation resistance measuring ranges
100...490kΩ/0.5...20MΩ
Connection
banana 4mm socket, IEC
Leakage current
100µA...20mA
IP rating
IP40
Conform to the norm
CAT II 300V DIN VDE 0701-0702 EN 61010-1 EN 61010-2-030 EN 61010-2-032 EN 61326-1
Plug variant
Schuko
Dimensions (W x H x D)
240x105x60mm
Standard equipment
  • carrying case
  • mains cable
  • test lead
  • user's manual
Battery/ rechargeable battery
  • battery AA 1,5V x6
Gross weight1.295 kg
See other products in this category: Multimeters for Electrical Installations PEAKTECH,
*
P 2720
1 in TME stock
Net price for quantities from 1 pcs - 395.44 USDGross price for quantities from 1 pcs - 395.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.