+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 2755

Meter: appliance meter; LCD TFT 3,5"; 320x240; VAC: 80÷500V; IP65


Manufacturer: PEAKTECH

Manufacturer part number:
P 2755
TME Symbol:
PKT-P2755

Specification

Manufacturer
PEAKTECH
Type of meter
appliance meter
Kind of display used
LCD TFT 3,5"
Display resolution
320x240
Earthing resistance measuring range
0...2000kΩ
Earthing resistance measuring accuracy
±(2% + 30 digit)
RCD test
10mA, 30mA, 100mA, 300mA, 650mA, for AC current, with time delay
Loop impedance measurement
999Ω
AC voltage measuring range
80...500V
AC voltage measuring accuracy
±(2% + 2 digit)
Measurement
AC voltage, continuity, earthing resistance, frequency, insulation resistance, phase sequence, RCD tripping current, RCD tripping time, resistance, short-circuit current, short circuit loop impedance
Insulation resistance measuring ranges
125kΩ...1GΩ
Insulation resistance measuring accuracy
±(3% + 2digit)
Test voltage
125V/250V/500V/1kV
IP rating
IP65
Conform to the norm
CAT III 600V EN 61010
Dimensions
240x105x145mm
Software
included
Loop impedance measuring accuracy
±(5% + 6 digit)
Interface
  • Bluetooth
  • SD
  • USB
Power supply
  • rechargeable battery Ni-MH AA 1,2V 2500mAh x8
Standard equipment
  • battery charger with plug for car lighter socket
  • carrying strap
  • case
  • crocodile clips
  • mains battery charger
  • probe
  • test leads
  • user's manual
Battery/ rechargeable battery
  • rechargeable battery Ni-MH AA 1,2V 2500mAh x8
Gross weight5.7475 kg

WATCH VIDEO

See other products in this category: Multimeters for Electrical Installations PEAKTECH,
*
P 2755
11 in TME stock
Net price for quantities from 1 pcs - 813.34 USDGross price for quantities from 1 pcs - 813.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 pcsCardboard = 2 pcs