+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 2790

Tachometer; LCD; 5 digits; 2÷99999rpm; 0.05%; Resol: 0,1rpm


Manufacturer: PEAKTECH

Manufacturer part number:
P 2790
TME Symbol:
PKT-P2790

Specification

Manufacturer
PEAKTECH
Type of meter
tachometer
Kind of display used
LCD
Display parameters
5 digits
Measuring range
2...99999rpm
Measurement accuracy
0.05%
Measuring resolution
0,1rpm
Body dimensions
58x160x39mm
Measurement
rpm velocity (optical)
Related items
AX-TACHO-TAPE
Illumination
yes
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • low battery indicator
  • MIN/MAX function
Standard equipment
  • adhesive reflecting tape mark
  • case
  • user's manual
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight236.29 g

WATCH VIDEO

See other products in this category: Tachometers PEAKTECH,
*
P 2790
11 in TME stock
Net price for quantities from 1 pcs - 60.70 USDGross price for quantities from 1 pcs - 60.70 USD
Net price for quantities from 3 pcs - 56.52 USDGross price for quantities from 3 pcs - 56.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.