+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: PEAKTECH
Manufacturer | PEAKTECH | |
Type of meter | ammeter | |
Measuring instrument features | impact resistant holster | |
Kind of display used | analogue | |
DC current measuring range | 5mA/50mA/500mA/10A | |
AC current measuring range | 5mA/50mA/0.5A/10A | |
DC current measuring accuracy | ±3% | |
AC current measuring accuracy | ±4% | |
Measurement | AC current, DC current | |
Conform to the norm | CAT III 600V EN 61010 | |
Dimensions | 100x155x45mm | |
Kind of meter | analogue |