+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 3204

Galvanometer; Features: impact resistant holster; analogue; ±3%


Manufacturer: PEAKTECH

Manufacturer part number:
P 3204
TME Symbol:
PKT-P3204

Specification

Manufacturer
PEAKTECH
Type of meter
galvanometer
Measuring instrument features
impact resistant holster
Kind of display used
analogue
DC voltage measuring range
100mV
DC voltage measuring accuracy
±3%
DC current measuring range
50µA/5mA
DC current measuring accuracy
±3%
Conform to the norm
CAT III 600V EN 61010
Dimensions
100x155x45mm
Standard equipment
  • case
  • test leads
Battery/ rechargeable battery
  • none
Gross weight587.8 g
Certificates

WATCH VIDEO

See other products in this category: Analog Multimeters PEAKTECH,
*
P 3204
4 in TME stock
Net price for quantities from 1 pcs - 60.78 USDGross price for quantities from 1 pcs - 60.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.