+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 3265

Decade box: resistance; 0÷9999999Ώ; Number of ranges: 7


Manufacturer: PEAKTECH

Manufacturer part number:
P 3265
TME Symbol:
PKT-P3265

Specification

Manufacturer
PEAKTECH
Type of decade box
resistance
Range of values
0...9999999Ώ
Number of ranges
7
Measurement accuracy
±5%
Dimensions
240x70x170mm
Measuring instrument features
  • robust structure
  • safe connection socket Ø4mm
Gross weight752.9 g
Certificates

WATCH VIDEO

See other products in this category: Decades PEAKTECH,
*
P 3265
13 in TME stock
Net price for quantities from 1 pcs - 148.40 USDGross price for quantities from 1 pcs - 148.40 USD
Net price for quantities from 10 pcs - 139.01 USDGross price for quantities from 10 pcs - 139.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.