+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 3270

Decade box: inductance; 1u÷11,111H; Number of ranges: 7

Manufacturer: PEAKTECH

Manufacturer part number:
P 3270
TME Symbol:
PKT-P3270

Specification

Manufacturer
PEAKTECH
Type of decade box
inductance
Range of values
1µ...11,111H
Number of ranges
7
Measurement accuracy
±5%
Dimensions
240x70x170mm
Measuring instrument features
  • robust structure
  • safe connection socket Ø4mm
Gross weight930.2 g
Certificates

WATCH VIDEO

See other products in this category: Decades PEAKTECH,
*
P 3270
2 in TME stock
Net price for quantities from 1 pcs - 253.47 USDGross price for quantities from 1 pcs - 253.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.