+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 3280

Decade box: resistance; 1÷11111110Ω; Number of ranges: 7


Manufacturer: PEAKTECH

Manufacturer part number:
P 3280
TME Symbol:
PKT-P3280

Specification

Manufacturer
PEAKTECH
Type of decade box
resistance
Range of values
1...11111110Ω
Number of ranges
7
Measurement accuracy
±1%
Dimensions
140x190x80mm
Measuring instrument features
  • robust structure
  • safe connection socket Ø4mm
Gross weight469.9 g
Certificates

WATCH VIDEO

See other products in this category: Decades PEAKTECH,
*
P 3280
0 in TME stock
Net price for quantities from 1 pcs - 71.95 USDGross price for quantities from 1 pcs - 71.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.