+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 3290

Decade box: inductance; 10u÷111,1mH; Number of ranges: 4


Manufacturer: PEAKTECH

Manufacturer part number:
P 3290
TME Symbol:
PKT-P3290

Specification

Manufacturer
PEAKTECH
Type of decade box
inductance
Range of values
10µ...111,1mH
Number of ranges
4
Measurement accuracy
±5%
Dimensions
140x190x80mm
Measuring instrument features
  • robust structure
  • safe connection socket Ø4mm
Gross weight406 g
Certificates

WATCH VIDEO

See other products in this category: Decades PEAKTECH,
*
P 3290
6 in TME stock
Net price for quantities from 1 pcs - 82.37 USDGross price for quantities from 1 pcs - 82.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.