+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 3320

Digital multimeter; LCD; 3,83 digit (6000); VAC: 6V,60V,600V,1kV


Manufacturer: PEAKTECH

Manufacturer part number:
P 3320
TME Symbol:
PKT-P3320

Specification

Manufacturer
PEAKTECH
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
3,83 digit (6000)
DC voltage measuring range
600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
6V/60V/600V/1kV
AC voltage measuring accuracy
±(1.5% + 10 digit)
DC current measuring range
6A/10A
DC current measuring accuracy
±(2.5% + 5 digit)
AC current measuring range
6A/10A
AC current measuring accuracy
±(3% + 5 digit)
True effective value measurement
True RMS AC
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
40nF/400nF/4µF/40µF/400µF/4mF
Capacitance measuring accuracy
±(5%+ 5 digit)
Frequency measuring range
10Hz/100Hz/1kHz/10kHz/100kHz/1MHz/10MHz
Frequency measuring accuracy
±(1.2%+3 digit)
Temperature measuring range
-20...760°C
Temperature measurement accuracy
±(3% + 5 digit)
Resistance measuring accuracy
±(1%+2 digit)
Diode test
0.3mA @1.5V
Continuity test
acoustic indication, <100Ω
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
70x150x48mm
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • adapters
  • K-type thermocouple
  • test leads
  • user's manual
Measuring instrument features
  • auto and manual ranging
  • automatic power-off
  • HOLD function
  • low battery indicator
  • MIN/MAX/REL function
  • polarization indicator
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight524.3 g

WATCH VIDEO

See other products in this category: Portable digital multimeters PEAKTECH,
*
P 3320
2 in TME stock
Net price for quantities from 1 pcs - 75.22 USDGross price for quantities from 1 pcs - 75.22 USD
Net price for quantities from 5 pcs - 71.00 USDGross price for quantities from 5 pcs - 71.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.