+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 3335

Digital multimeter; LCD; 3,5 digit (2000); VAC: 2V,20V,200V,600V


Manufacturer: PEAKTECH

Manufacturer part number:
P 3335
TME Symbol:
PKT-P3335

Specification

Manufacturer
PEAKTECH
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
3,5 digit (2000)
DC voltage measuring range
200mV/2V/20V/200V/600V
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
2V/20V/200V/600V
AC voltage measuring accuracy
±(1% + 3 digit)
DC current measuring range
2mA/20mA/200mA/10A
DC current measuring accuracy
±(1% + 3 digit)
AC current measuring range
2mA/200mA/10A
AC current measuring accuracy
±(1.2% + 3 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ
Capacitance measuring range
2nF/20nF/200nF/2µF/200µF
Capacitance measuring accuracy
±(4%+ 3 digit)
Frequency measuring range
20kHz
Frequency measuring accuracy
±(1.5%+5 digit)
Temperature measuring range
-20...760°C
Temperature measurement accuracy
±(3% + 3 digit)
Resistance measuring accuracy
±(1%+2 digit)
Diode test
1mA @2V
Continuity test
acoustic indication, <50Ω
Conform to the norm
CAT III 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
92x195x38mm
Illumination
yes
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • K-type thermocouple
  • test leads
  • user's manual
Measuring instrument features
  • automatic power-off
  • HOLD function
  • manual ranging
  • overflow indicator
  • polarization indicator
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight716.7 g

WATCH VIDEO

See other products in this category: Portable digital multimeters PEAKTECH,
*
P 3335
3 in TME stock
Net price for quantities from 1 pcs - 54.18 USDGross price for quantities from 1 pcs - 54.18 USD
Net price for quantities from 15 pcs - 50.64 USDGross price for quantities from 15 pcs - 50.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.