+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 3340

Digital multimeter; LCD; 3,75 digit (4000); -20÷760°C

Manufacturer: PEAKTECH

Manufacturer part number:
P 3340
TME Symbol:
PKT-P3340

Specification

Manufacturer
PEAKTECH
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
3,75 digit (4000)
DC voltage measuring range
400mV/4V/40V/400V/600V
DC voltage measuring accuracy
±(0.5% + 2 digit)
AC voltage measuring range
4V/40V/400V/600V
AC voltage measuring accuracy
±(1.2% + 3 digit)
DC current measuring range
0.4mA/4mA/40mA/400mA/4A/10A
DC current measuring accuracy
±(1% + 3 digit)
AC current measuring range
0.4mA/4mA/40mA/400mA/4A/10A
AC current measuring accuracy
±(1.5% + 5 digit)
Resistance measuring range
0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
40nF/400nF/4µF/40µF/100µF
Capacitance measuring accuracy
±(3%+ 5 digit)
Frequency measuring range
5Hz/50Hz/500Hz/5kHz/50kHz/500kHz/5MHz
Frequency measuring accuracy
±(1.2%+4 digit)
Temperature measuring range
-20...760°C
Temperature measurement accuracy
±(3% + 3 digit)
Resistance measuring accuracy
±(1%+2 digit)
Diode test
0.3mA @1.5V
Test
battery
Continuity test
acoustic indication, <50Ω
Conform to the norm
CAT III 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
92x195x38mm
Illumination
yes
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • K-type thermocouple
  • test leads
  • user's manual
Measuring instrument features
  • automatic power-off
  • current test with a clamp-on-adapter up to 400A
  • HOLD function
  • low battery indicator
  • overflow indicator
  • polarization indicator
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight678.6 g

WATCH VIDEO

See other products in this category: Portable digital multimeters PEAKTECH,
*
P 3340
0 in TME stock
Net price for quantities from 1 pcs - 53.38 USDGross price for quantities from 1 pcs - 53.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.