+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 3365

Digital multimeter; LCD; 3,5 digit (2000); VAC: 2V,20V,200V,600V


Manufacturer: PEAKTECH

Manufacturer part number:
P 3365
TME Symbol:
PKT-P3365

Specification

Manufacturer
PEAKTECH
Type of meter
digital multimeter
Measurement
AC current, AC voltage, continuity, DC current, DC voltage, resistance
Kind of display used
LCD
Display parameters
3,5 digit (2000)
DC voltage measuring range
200mV/2V/20V/200V/600V
DC voltage measuring accuracy
±(0.5% + 3 digit)
AC voltage measuring range
2V/20V/200V/600V
AC voltage measuring accuracy
±(1% + 5 digit)
DC current measuring range
0.2mA/2mA/20mA/200mA
DC current measuring accuracy
±(1.5% + 3 digit)
AC current measuring range
0.2mA/2mA/20mA/200mA
AC current measuring accuracy
±(1.8% + 8 digit)
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ
Resistance measuring accuracy
±(0.8%+5 digit)
Diode test
1mA @1.5V
Test
wiring RJ45
Continuity test
acoustic indication, <150Ω
Conform to the norm
CAT III 600V EN 61010
Dimensions (W x H x D)
75x162x44mm
Power supply
  • battery 6LR61 9V x1
  • battery LR03 AAA 1,5V x2
Standard equipment
  • case
  • test leads
  • user's manual
Measuring instrument features
  • automatic power-off
  • autoranging
Battery/ rechargeable battery
  • battery 6LR61 9V x1
  • battery LR03 AAA 1,5V x2
Gross weight666.8 g

WATCH VIDEO

See other products in this category: Portable digital multimeters PEAKTECH,
*
P 3365
6 in TME stock
Net price for quantities from 1 pcs - 58.79 USDGross price for quantities from 1 pcs - 58.79 USD
Net price for quantities from 3 pcs - 56.05 USDGross price for quantities from 3 pcs - 56.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.