+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 3385

Analogue multimeter; analogue; VDC: 2.5V,10V,50V,250V,600V


Manufacturer: PEAKTECH

Manufacturer part number:
P 3385
TME Symbol:
PKT-P3385

Specification

Manufacturer
PEAKTECH
Type of meter
analogue multimeter
Kind of display used
analogue
DC voltage measuring range
2.5V/10V/50V/250V/600V
DC voltage measuring accuracy
±3%
AC voltage measuring range
10V/50V/250V/600V
AC voltage measuring accuracy
±4%
DC current measuring range
10mA/250mA/500mA/10A
AC current measuring range
10mA/250mA/0.5A/10A
DC current measuring accuracy
±3%
AC current measuring accuracy
±4%
Resistance measuring range
200Ω/2kΩ/20kΩ/200kΩ/2MΩ
Resistance measuring accuracy
±5%
Measurement
AC current, AC voltage, DC current, DC voltage
Conform to the norm
CAT II 600V EN 61010
Dimensions
110x175x45mm
Power supply
  • battery LR03 AAA 1,5V x3
Standard equipment
  • case
  • test leads
Gross weight652.6 g
Certificates

WATCH VIDEO

See other products in this category: Analog Multimeters PEAKTECH,
*
P 3385
56 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 41.39 USDGross price for quantities from 1 pcs - 41.39 USD
Net price for quantities from 24 pcs - 37.19 USDGross price for quantities from 24 pcs - 37.19 USD
Packaging method by the manufacturer:Cardboard = 24 pcs