+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 3430

Digital multimeter; USB; LCD; VDC: 220mV,2.2V,22V,220V,1kV

Manufacturer: PEAKTECH

Manufacturer part number:
P 3430
TME Symbol:
PKT-P3430

Specification

Manufacturer
PEAKTECH
Type of meter
digital multimeter
Interface
USB
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
Display parameters
4,5 digit (22000), 4,83 digit (60000)
DC voltage measuring range
220mV/2.2V/22V/220V/1kV
DC voltage measuring accuracy
±(0.05% + 3 digit)
AC voltage measuring range
220mV/2.2V/22V/220V/750V
AC voltage measuring accuracy
±(0.8% + 4 digit)
DC current measuring range
220µA/2.2mA/22mA/220mA/10A
DC current measuring accuracy
±(0.8% + 4 digit)
AC current measuring range
220µA/2.2mA/22mA/220mA/10A
AC current measuring accuracy
±(1% + 3 digit)
True effective value measurement
True RMS
Resistance measuring range
220Ω/2.2kΩ/22kΩ/220kΩ/2.2MΩ/22MΩ/220MΩ
Capacitance measuring range
22nF/220nF/2.2µF/22µF/220µF/2.2mF/22mF/220mF
Capacitance measuring accuracy
±(2.5%+ 3 digit)
Frequency measuring range
10...220MHz
Frequency measuring accuracy
±(2.5%+3 digit)
Resistance measuring accuracy
±(0.8%+2 digit)
Diode test
1.5mA @2.7V
Continuity test
acoustic indication, <30Ω
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
102x205x58mm
Software
included
Illumination
yes
Bargraph
yes
Power supply
  • battery LR6 AA 1,5V x4
Standard equipment
  • case
  • test leads
  • USB cable
  • user's manual
Measuring instrument features
  • auto and manual ranging
  • automatic fan control
  • automatic power-off
  • HOLD function
  • low battery indicator
  • MIN/MAX/REL function
  • polarization indicator
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight1.0578 kg

WATCH VIDEO

See other products in this category: Portable digital multimeters PEAKTECH
*
P 3430
Product withdrawn from the offer
Use the specification table below to search for similar products