+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 3443

Digital multimeter; LCD; 3,75 digit (6000); VAC: 6V,60V,600V,1kV

Manufacturer: PEAKTECH

Manufacturer part number:
P 3443
TME Symbol:
PKT-P3443

Specification

Manufacturer
PEAKTECH
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
3,75 digit (6000)
DC voltage measuring range
600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(1% + 3 digit)
AC voltage measuring range
6V/60V/600V/1kV
AC voltage measuring accuracy
±(1% + 5 digit)
DC current measuring range
600µA/6mA/60mA/600mA/10A
DC current measuring accuracy
±(1% + 3 digit)
AC current measuring range
600µA/6mA/60mA/600mA/10A
AC current measuring accuracy
±(1.5% + 4 digit)
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
40nF/400nF/4µF/40µF/400µF/4mF
Capacitance measuring accuracy
±(3%+ 5 digit)
Frequency measuring range
10...10kHz
Frequency measuring accuracy
±(1%+5 digit)
Temperature measuring range
-20...780°C
Temperature measurement accuracy
±(3% + 5°C)
Resistance measuring accuracy
±(1.5%+5 digit)
Diode test
1.5mA @3V
Continuity test
acoustic indication, <30Ω
IP rating
IP67
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
75x170x50mm
Bargraph
yes
Power supply
  • battery LR03 AAA 1,5V x4
Standard equipment
  • case
  • drop-like K-type probe
  • test leads
Measuring instrument features
  • HOLD function
  • MIN/MAX/AVG function
  • white LED torch
Gross weight705.5 g
Certificates

WATCH VIDEO

See other products in this category: Portable digital multimeters PEAKTECH,
*
P 3443
1 in TME stock
Net price for quantities from 1 pcs - 82.97 USDGross price for quantities from 1 pcs - 82.97 USD
No. of pieces (Multiplicity: 1)