+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 3690

Digital multimeter; LCD; (4000); VDC: 400mV,4V,40V,400V,600V


Manufacturer: PEAKTECH

Manufacturer part number:
P 3690
TME Symbol:
PKT-P3690

Specification

Manufacturer
PEAKTECH
Type of meter
digital multimeter
Measurement
AC current, AC voltage, ambient temperature, capacitance, continuity, DC current, DC voltage, frequency, humidity, illuminance, resistance, sound level
Kind of display used
LCD
Display parameters
(4000)
DC voltage measuring range
400mV/4V/40V/400V/600V
DC voltage measuring accuracy
±(1% + 4 digit)
AC voltage measuring range
400mV/4V/40V/400V/600V
AC voltage measuring accuracy
±(1% + 4 digit)
DC current measuring range
0.4mA/4mA/40mA/400mA/4A/10A
DC current measuring accuracy
±(1% + 2 digit)
AC current measuring range
0.4mA/4mA/40mA/400mA/4A/10A
AC current measuring accuracy
±(1.2% + 2 digit)
Resistance measuring range
0.4kΩ/4kΩ/40kΩ/400kΩ/40MΩ
Capacitance measuring range
40nF/400nF/4µF/40µF/100µF
Capacitance measuring accuracy
±(3%+ 5 digit)
Frequency measuring range
5Hz/50Hz/500Hz/5kHz/50kHz/500kHz/10MHz
Frequency measuring accuracy
±(1.2%+3 digit)
Temperature measuring range
-20...1300°C
Temperature measurement accuracy
±(3% + 3°C)
Humidity measuring range
33...99% RH
Humidity measuring accuracy
±3%
Sound level measuring range
35...100dB
Sound level measuring accuracy
±5dB
Resistance measuring accuracy
±(1.2%+2 digit)
Diode test
1.4mA @2.8V
Continuity test
acoustic indication, <50Ω
Conform to the norm
CAT III 600V EN 61010
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Dimensions (W x H x D)
78x170x48mm
Measuring range
4000lx...40000klx
Power supply
  • battery 6LR61 9V x1
Standard equipment
  • case
  • temperature probe
  • test leads
  • user's manual
Measuring instrument features
  • auto and manual ranging
  • HOLD function
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight635.1 g

WATCH VIDEO

See other products in this category: Portable digital multimeters PEAKTECH,
*
P 3690
2 in TME stock
Net price for quantities from 1 pcs - 82.85 USDGross price for quantities from 1 pcs - 82.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.