+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 4090

Benchtop multimeter; LCD; 4,5 digit (22000); Illumin: yes; 230VAC


Manufacturer: PEAKTECH

Manufacturer part number:
P 4090
TME Symbol:
PKT-P4090

Specification

Manufacturer
PEAKTECH
Type of meter
benchtop multimeter
Kind of display used
LCD
Display parameters
4,5 digit (22000)
Illumination
yes
True effective value measurement
True RMS
DC voltage measuring range
220mV/2.2V/22V/220V/600V
DC voltage measuring accuracy
±(0.05% + 6 digit)
AC voltage measuring range
220mV/2.2V/22V/220V/600V
AC voltage measuring accuracy
±(0.5% + 30 digit)
DC current measuring range
220µA/2.2mA/22mA/220mA/10A
DC current measuring accuracy
±(0.2% + 15 digit)
AC current measuring range
220µA/2.2mA/22mA/220mA/10A
AC current measuring accuracy
±(0.8% + 30 digit)
Resistance measuring range
220Ω/2.2kΩ/22kΩ/220kΩ/2.2MΩ/22MΩ/220MΩ
Resistance measuring accuracy
±(0.1%+10 digit)
Capacitance measuring range
22nF/220nF/2.2µF/22µF/220µF/2.2mF/22mF
Capacitance measuring accuracy
±(2%+ 5 digit)
Frequency measuring range
20...220MHz
Frequency measuring accuracy
±(0.06%+10 digit)
Temperature measuring range
-20...1000°C
Temperature measurement accuracy
±(1.5% + 3°C)
Diode test
2V
Continuity test
acoustic indication, <30Ω
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature (external probe required)
Interface
USB
Software
included
Conform to the norm
CAT I 600V EN 61010
Body dimensions
268x108x322mm
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Power supply
  • battery R14 1,5V x6
Supply voltage
  • 230V AC
Measuring instrument features
  • auto and manual ranging
  • for use with type-K thermocouple
  • HOLD function
  • MIN/MAX/REL function
Standard equipment
  • case
  • mains cable
  • test leads
  • USB cable
  • user's manual
Gross weight3.2082 kg

WATCH VIDEO

See other products in this category: Benchtop digital multimeters PEAKTECH,
*
P 4090
1 in TME stock
Net price for quantities from 1 pcs - 301.14 USDGross price for quantities from 1 pcs - 301.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.