+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 4095

Benchtop multimeter; LCD TFT 4"; 4,5 digit (60000); 480x320


Manufacturer: PEAKTECH

Manufacturer part number:
P 4095
TME Symbol:
PKT-P4095

Specification

Manufacturer
PEAKTECH
Type of meter
benchtop multimeter
Kind of display used
LCD TFT 4"
Display parameters
4,5 digit (60000)
Display resolution
480x320
True effective value measurement
True RMS
DC voltage measuring range
600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.02% + 0.01% range)
AC voltage measuring range
600mV/6V/60V/600V/750V
AC voltage measuring accuracy
±(0.2% + 0.06% range)
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(0.06% + 0.02% range)
AC current measuring range
60mA/600mA/6A/10A
AC current measuring accuracy
±(0.5% + 0.1% range)
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ/100MΩ
Capacitance measuring range
2nF/20nF/200nF/2µF/200µF/10mF
Capacitance measuring accuracy
±(1%+ 0.5% range)
Frequency measuring range
20...1MHz
Frequency measuring accuracy
±(0.01% + 0.003% range)
Temperature measuring range
-20...1372°C
Temperature measurement accuracy
±0.5°C
Diode test
1mA @3V
Continuity test
acoustic indication, <30Ω
Measurement
AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, period, resistance, temperature (external probe required)
Conform to the norm
CAT I 1000V CAT II 600V EN 61010
Body dimensions
235x110x295mm
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX801515, EX871515, EX872502, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE046, SE047, SE048, SE049, SE050, SE051, SE052, SE053, SE054, SE055, SE056, SE057, SE058, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06280027, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Resistance measuring accuracy
  • ±(0.02%+6 digit)
  • ±(0.03%+0.01% range)
Interface
  • LAN
  • RS232
  • USB
Supply voltage
  • 100...240V AC
Measuring instrument features
  • data logger function
  • for use with type-K, J, E, N, T, B, R, S thermocouple
  • for use with type Pt 385, Pt 100 thermocouple
  • MIN/MAX/AVG function
  • REL function
Standard equipment
  • mains cable
  • temperature probe
  • test leads
  • USB cable
  • user's manual
Gross weight3.9432 kg

WATCH VIDEO

See other products in this category: Benchtop digital multimeters PEAKTECH,
*
P 4095
2 in TME stock
Net price for quantities from 1 pcs - 525.58 USDGross price for quantities from 1 pcs - 525.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.