+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 4945

Infrared thermometer; LCD; 3,5 digit; -50÷380°C; Opt.resol: 10: 1


Manufacturer: PEAKTECH

Manufacturer part number:
P 4945
TME Symbol:
PKT-P4945

Specification

Manufacturer
PEAKTECH
Type of meter
infrared thermometer
Kind of display used
LCD
Display parameters
3,5 digit
Non-contact temperature measuring range
-50...380°C
Non-contact temperature measuring accuracy
±(2% + 2°C)
Non-contact temperature measuring resolution
0.1°C
Optical resolution
10:1
Emissivity value
0,95
Measurement
non-contact temeprature (IR)
Measuring unit
°C, °F
Sampling
2,5x/s
Dimensions
50x200x124mm
Illumination
yes
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • automatic power-off
  • HOLD function
Standard equipment
  • case
  • user's manual
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight349.6 g

WATCH VIDEO

See other products in this category: Pirometers PEAKTECH,
*
P 4945
6 in TME stock
Net price for quantities from 45 pcs - 40.76 USDGross price for quantities from 45 pcs - 40.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 45.
Multiplicity: 1.