+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 4955

Infrared thermometer; LCD TFT 2,2"; 640x480; -50÷2200°C; ε: 0,1÷1


Manufacturer: PEAKTECH

Manufacturer part number:
P 4955
TME Symbol:
PKT-P4955

Specification

Manufacturer
PEAKTECH
Type of meter
infrared thermometer
Kind of display used
LCD TFT 2,2"
Display resolution
640x480
Non-contact temperature measuring range
-50...2200°C
Non-contact temperature measuring accuracy
±(1% + 1°C)
Temperature measuring range (with K-type thermocouple)
-50...1370°C
Non-contact temperature measuring resolution
0.1°C
Optical resolution
50:1
Emissivity value
0,1...1
Response time
<0.15s
Measurement
dew point, humidity, non-contact temeprature (IR), temperature (external probe required), wet bulb
Measuring unit
°C, °F
Interface
USB
Dimensions
62x205x155mm
Measuring instrument features
data logger function
Supported formats
3GP, JPEG
Power supply
  • rechargeable battery Li-Ion 3,7V 1400mAh x1
Standard equipment
  • case
  • K-type thermocouple
  • microSD 2GB memory card
  • power supply AC 230V
  • stand
  • USB cable
  • user's manual
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 1400mAh x1
Gross weight2.2754 kg

WATCH VIDEO

See other products in this category: Pirometers PEAKTECH,
*
P 4955
0 in TME stock
Net price for quantities from 1 pcs - 421.01 USDGross price for quantities from 1 pcs - 421.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible