+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 4980

Infrared thermometer; LCD; 3,5 digit; -50÷800°C; Opt.resol: 20: 1


Manufacturer: PEAKTECH

Manufacturer part number:
P 4980
TME Symbol:
PKT-P4980

Specification

Manufacturer
PEAKTECH
Type of meter
infrared thermometer
Kind of display used
LCD
Display parameters
3,5 digit
Non-contact temperature measuring range
-50...800°C
Non-contact temperature measuring accuracy
±1%, ±2°C
Non-contact temperature measuring resolution
0.1°C
Optical resolution
20:1
Emissivity value
0,1...1
Response time
<0.15s
Measurement
non-contact temeprature (IR)
Measuring unit
°C, °F
Sampling
6x/s
Dimensions
104x146x43mm
Illumination
yes
Power supply
  • battery 6LR61 9V x1
Measuring instrument features
  • alarms breach of limit values
  • HOLD function
  • MAX function
Standard equipment
  • case
  • user's manual
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight316.3 g

WATCH VIDEO

See other products in this category: Pirometers PEAKTECH,
*
P 4980
0 in TME stock
Net price for quantities from 1 pcs - 86.62 USDGross price for quantities from 1 pcs - 86.62 USD
Net price for quantities from 10 pcs - 81.15 USDGross price for quantities from 10 pcs - 81.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.