+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 5201

Hygrometer; LCD; 0÷100%RH; 65x235x30mm; Resolution: 0,1%RH,0,5um

Manufacturer: PEAKTECH

Manufacturer part number:
P 5201
TME Symbol:
PKT-P5201

Specification

Manufacturer
PEAKTECH
Type of meter
hygrometer
Kind of display used
LCD
Measurement
building materials humidity, wood humidity
Humidity measuring range
0...100% RH
Dimensions
65x235x30mm
Resolution
0,1%RH, 0,5µm
Illumination
yes
Display parameters
3,5 digit
Power supply
  • battery LR03 AAA 1,5V x3
Measuring instrument features
  • automatic power-off
  • HOLD function
  • low battery indicator
  • MIN/MAX function
Standard equipment
  • case
  • user's manual
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x3
Gross weight317.8 g

WATCH VIDEO

See other products in this category: Hygrometers PEAKTECH,
*
P 5201
2 in TME stock
Net price for quantities from 1 pcs - 92.95 USDGross price for quantities from 1 pcs - 92.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.