+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 7000

Clip-on probe; hook type; 10A; black,red; 4mm; Overall len: 150mm

Manufacturer: PEAKTECH

Manufacturer part number:
P 7000
TME Symbol:
PKT-P7000

Specification

Manufacturer
PEAKTECH
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
10A
Colour
black, red
Socket size
4mm
Overall length
150mm
Conform to the norm
CAT III 1000V EN 61010
Max. wire diameter
2mm
Gross weight50.11 g
See other products in this category: Test hooks PEAKTECH,
*
P 7000
5 in TME stock
Net price for quantities from 1 pcs - 18.65 USDGross price for quantities from 1 pcs - 18.65 USD
Net price for quantities from 15 pcs - 16.86 USDGross price for quantities from 15 pcs - 16.86 USD
No. of pieces (Multiplicity: 1)