+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 7005

Test leads; Inom: 10A; Len: 1m; insulated; black,red


Manufacturer: PEAKTECH

Manufacturer part number:
P 7005
TME Symbol:
PKT-P7005

Specification

Manufacturer
PEAKTECH
Type of test accessories
test leads
Current rating
10A
Cable length
1m
Connector variant
insulated
Colour
black, red
Conform to the norm
CAT III 1000V EN 61010
Test lead configuration
  • banana plug 4mm
  • both sides
Kit contents
  • 2x extension test probe
  • test leads x2
Gross weight87.4 g
See other products in this category: Test Leads - Sets PEAKTECH,
*
P 7005
9 in TME stock
Net price for quantities from 1 pcs - 9.97 USDGross price for quantities from 1 pcs - 9.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.