+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

P 7025

Test leads; Inom: 16A; Len: 0.95m; insulated; black,red; 2pcs.


Manufacturer: PEAKTECH

Manufacturer part number:
P 7025
TME Symbol:
PKT-P7025

Specification

Manufacturer
PEAKTECH
Type of test accessories
test leads
Current rating
16A
Cable length
0.95m
Connector variant
insulated
Colour
black, red
Conform to the norm
CAT III 1000V EN 61010
Quantity in set/package
2pcs.
Test lead configuration
  • banana plug with axial socket 4mm
  • both sides
Gross weight89.77 g
See other products in this category: Test Leads - Sets PEAKTECH,
*
P 7025
0 in TME stock
Net price for quantities from 1 pcs - 7.74 USDGross price for quantities from 1 pcs - 7.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.